SI2417FT18-EVB, Evaluation Board for the SI2417 ISOmodem with a UART interface
Silicon Labs이 부품 Si2435 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Digital TV
- Digital Video Recorder
- Point-of-sale Terminals
- Remote Control
- Set-Top Box
Description
- SI2417FT18-EVB, Evaluation Board for the SI2417 ISOmodem with a UART interface. The Global Voice ISOmodem EVB evaluation board provides the system designer with an easy way of evaluating the ISOmodem. The Voice ISOmodem EVB consists of a motherboard with a complete removable daughter card. The Voice ISOmodem is a complete controller based modem chipset with an integrated and programmable direct access arrangement (DAA) that meets the global telephone line requirements
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74CBTLV3257PGG | Renesas Electronics | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube | 구매 | |
|
LT1963AEST-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
74LCX541MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube | 구매 | |
|
LM4862M | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.825W Class-AB 8-Pin SOIC Tube | 구매 | |
|
25LC320A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
MAX3237EIPWR | Texas Instruments | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R | 구매 | |
|
ECS-.327-12.5-8X | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole Bulk | 구매 | |
|
CP2102-GM | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Tube 28-Pin QFN EP | 구매 | |
|
MAX4521CUE+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP Tube | 구매 |