Si24HSPPT-EVB, Evaluation Board for the Si2456 ISOmodem with a UART interface
Silicon Labs이 부품 Si2456 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital TV
- Digital Video Recorder
- Point-of-sale Terminals
- Remote Control
- Set-Top Box
Description
- Si24HSPPT-EVB, Evaluation Board for the Si2456 ISOmodem with a UART interface. The Si24HSPPT-EVB provides system designer an easy way of evaluating Si2456/33/14/03 ISOmodem when configured for parallel interface operation. parallel interface is useful in systems that do not have an extra UART device
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LS00NSG4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN Bipolar 14-Pin SOP Tube | 구매 | |
|
SN74LS00N | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube | 구매 | |
|
SN74LS245NSE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOP Tube | 구매 | |
|
SN74LS245NE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube | 구매 | |
|
SN74LS245N | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube | 구매 | |
|
TPS77601DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC T/R | 구매 | |
|
UA7805CKCSE3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
SN74LS245NSR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R | 구매 | |
|
UA7805CKCS | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
SN74LS00NSRG4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R | 구매 | |
|
SN74LS00NSR | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R | 구매 | |
|
TPS77601DRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC T/R | 구매 |