Si3038MR-EVB, Evaluation Board for the Si3038 an integrated Direct Access Arrangement (DAA) chipset
Silicon Labs이 부품 Si3024 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital TV
- Digital Video Recorder
- Point-of-sale Terminals
- Remote Control
- Set-Top Box
Description
- Si3038MR-EVB, Evaluation Board for the Si3038 an integrated Direct Access Arrangement (DAA) chipset that is available in two 16-pin small outline packages (AC'97 interface on Si3024 and phone-line interface on Si3014). The Si3038-MR reference design is a direct application of the Si3024's AC'97 Rev 2.1 compliant interface. The reference design is based on Intel's Audio/Modem Riser Specification Rev 1.01
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SI3014-X-FS | Silicon Labs | Specialized Interfaces | Global Direct Access Arrangement 16-Pin SOIC | 구매 |