Si3401ISO-EVB, Isolated Evaluation Board for the Si3401 Ethernet Interface for VoIP Phone applications
Silicon Labs이 부품 SI3401 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Mobile Internet Device
- PoE Security Camera
- Point-of-sale Terminals
- VoIP Phone
Description
- Si3401ISO-EVB, Isolated Evaluation Board for the Si3401 Ethernet Interface for VoIP Phone applications. The Si3401ISO-EVB reference design is available for many output voltages (e.g., 3.3, 5, 9, 12 V) and output capacitor types. In general, Silicon Laboratories strongly recommends using these standard designs to minimize risk and ensure robust performance