SI3402ISO-EVB, Isolated Evaluation Board for SI3402 Power Over Ethernet Controller
Silicon Labs이 부품 Si3402 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Mobile Internet Device
- PoE Security Camera
- Point-of-sale Terminals
- VoIP Phone
Description
- SI3402ISO-EVB, Isolated Evaluation Board for SI3402 Power Over Ethernet Controller. The Si3402 isolated evaluation boards (Si3402 ISO-EVB Rev 1.0) is a reference design for power supplies in Power over Ethernet (PoE) Powered Device (PD) applications
피쳐링 부품 (73)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431BIDCKRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 6-Pin SC-70 T/R | 구매 | |
|
TLV431BQDBVRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
TLV431AQDBVRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
TLV431BIPK | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TLV431BCDCKR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 6-Pin SC-70 T/R | 구매 | |
|
TLV431QPK | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TLV431BQDCKT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 6-Pin SC-70 T/R | 구매 | |
|
TLV431ACLP | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 Bulk | 구매 | |
|
TLV431ACDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
TLV431AILPM | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 Ammo | 구매 | |
|
TLV431BQDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 |