SI3460-EVB, Evaluation Board for Si3460 a single-port -48 V power management controller for IEEE 802.3af compliant Power Sourcing Equipment
Silicon Labs이 부품 SI3460 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Mobile Internet Device
- PoE Security Camera
- Point-of-sale Terminals
- VoIP Phone
Description
- SI3460-EVB, Evaluation Board for Si3460 a single-port -48 V power management controller for IEEE 802.3af compliant Power Sourcing Equipment. The Si3460 operates directly from a 12 or 15 V isolated input supply and integrates a digital PWM-based DC-DC converter for generating -48V PSE output supply
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431CSN1T1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin SOT-23 T/R | 구매 | |
|
NCV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 | |
|
TLV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R | 구매 | |
|
TLV431ASN1T1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin SOT-23 T/R | 구매 | |
|
LM2904DMR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin Micro T/R | 구매 | |
|
NCV431BSNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 | |
|
TLV431ALPRAG | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 T/R | 구매 | |
|
LM319DT | STMicroelectronics | Linear Comparators | Comparator Dual ±15V/30V 14-Pin SOIC T/R | 구매 | |
|
TPS2828DBVR | Texas Instruments | Gate and Power Drivers | Driver 2A 1-OUT High Speed Inv 5-Pin SOT-23 T/R | 구매 | |
|
TLV431BSNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R | 구매 | |
|
LM2904EDR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | 구매 | |
|
TPS2828DBVT | Texas Instruments | Gate and Power Drivers | Driver 2A 1-OUT High Speed Inv 5-Pin SOT-23 T/R | 구매 |