Si4713-EVB, Evaluation Board for Si4713 High performance, 76 to 108 MHz Digital Radio Tuner
Silicon Labs이 부품 Si4713 을 사용하는 참조 설계
이미지
1 / 12
최종 제품의 경우
- Cellular Phone
- Laptop
- MP3 Player
- Notebook
- Portable Audio
- Satellite Radio
- Wireless Speaker
Description
- Si4713-EVB, Evaluation Board for Si4713 high performance, 76 to 108 MHz Digital Radio Tuner. The evaluation board consists of a baseboard, a daughter card with the Si4713 part pre-mounted and, if applicable, an antenna card. The baseboard is common and shared among for kit
최종 제품의 경우
-
Operating Frequency76 to 108 MHz
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX4233AUB+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R I/O ±2.5V/5.5V 10-Pin uMAX T/R | 구매 | |
|
LP2986AIM-5.0 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC Tube | 구매 | |
|
LM2937IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
C8051F342-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 32-Pin LQFP Tray | 구매 | |
|
ECS-327SMO-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 0.032768MHz -60ppm/30ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
SN74LVC1G17DBVR | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R | 구매 | |
|
LM2937IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
NC7SB3157P6X | onsemi | Analog Switch Multiplexers | Analog Multiplexer Single 2:1 6-Pin SC-88 T/R | 구매 | |
|
LP2986AIM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC Tube | 구매 | |
|
MAX4233AUB+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R I/O ±2.5V/5.5V 10-Pin uMAX Tube | 구매 | |
|
C8051F342-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 32-Pin LQFP T/R | 구매 | |
|
LP2986AIM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC Tube | 구매 |