Si5023-EVB, Evaluation Board for Si5023 SiPHY Multi-Rate SONET/SDH Clock and Data Recovery
Silicon Labs이 부품 Si5023-BM 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- SONET/SDH
Description
- Si5023-EVB, Evaluation Board provides a platform for testing and characterizing Si5023 SiPHY multi-rate SONET/SDH clock and data recovery IC. The Si5023 CDR supports OC-48/12/3, STM-16/4/1, Gigabit Ethernet and 2.7 Gbps FEC rates. All high-speed I/Os are ac coupled to ease interfacing to industry standard test equipment
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7SZ04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-74A T/R | 구매 |