SI50X-FPB1-CUST, CMEMS Oscillator Evaluation Board for the Si502 Single Frequency, single-wire programmable CMEMS (CMOS + MEMS) oscillator
Silicon Labs이 부품 Si5022-BM 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Ethernet Router
- Industrial
- Industrial Ethernet
- Opticals
Description
- SI50X-FPB1-CUST, CMEMS Oscillator Evaluation Board for the Si502 Single Frequency, single-wire programmable CMEMS (CMOS + MEMS) oscillator. The Field Programmer Board (FPB) can be run on a USB-equipped PC
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1T45DBVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1T45DBVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
DS2411P+T&R | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC T/R | 구매 | |
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | 구매 | |
|
C8051F380-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP Tray | 구매 | |
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1T45DBVT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1T45DBVTG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
C8051F380-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP T/R | 구매 | |
|
MAX8869EUE50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP T/R | 구매 | |
|
MAX8869EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP Tube | 구매 |