Si7006-07-EVB, Evaluation Kit for Si7006/Si7007 Temperature and Humidity Sensor
Silicon Labs이 부품 Si7006-A10-IM1 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- HVAC
- Sensor Control - Weather Station
- Smart Phone
- Thermostat
- White Goods
Description
- Si7006-07-EVB, Evaluation Kit for Si7006/Si7007 Temperature and Humidity Sensor. The Si7006/7 humidity and temperature sensor evaluation kit is designed for lower-accuracy RH and temperature measurement applications where discrete RH and temperature measurement circuits have traditionally been used. The Si7006 device provides an I2C interface, while the Si7007 supports two PWM outputs. The accompanying graphical user interface software allows quick and easy access to the features and functions of the Si7006 and Si7007 humidity and temperature sensors, while enabling the evaluation of the sensor's performance
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
C8051F381-GM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin QFN EP Tube | 구매 |