SI8250DK, Si8250 Development Kit implements a digitally-controlled, isolated half-bridge current doubler at a PWM frequency of 400KHz
Silicon Labs이 부품 SI8250-IQ 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- SI8250DK, Si8250 Development Kit implements a digitally-controlled, isolated half-bridge current doubler at a PWM frequency of 400KHz
피쳐링 부품 (52)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC27324DG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube | 구매 | |
|
LMV721M5/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
LM5101AMRX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin HSOIC EP T/R | 구매 | |
|
LM5101AMRX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin HSOIC EP T/R | 구매 | |
|
LM5101AMR/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin HSOIC EP Tube | 구매 | |
|
LT1761ES5-5#TRPBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
UCC27324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 구매 | |
|
LT1761ES5-2.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LMV721M5X/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
LMV721M5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
LM5101AMX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC T/R | 구매 | |
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 구매 |