SI84XXCOM-RD, Evaluation Board for the Si8422AD-B-IS 2-Channel Unidirectional, 1-Mbps Digital Isolator
Silicon Labs이 부품 Si8422AD-B-IS 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Commercial
- Industrial
- Medical and Healthcare
Description
- SI84XXCOM-RD, Evaluation Board using Si8422AD-B-IS, 2-channel unidirectional, 1-Mbps digital isolator. It designed for industrial, commercial and medical isolation applications
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3232CSE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
LTC1686CS8#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | 구매 | |
|
MAX3232CSE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 구매 |