SI86ISOLIN-KIT, Si86xxIsoLin-UG ISOlinear Reference Design based on Si86xx Digital Isolator
Silicon Labs이 부품 Si8630BD-A-IS 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Level Setting
- Motor Control
- Sensors
Description
- SI86ISOLIN-KIT, ISOlinear Reference Design modulates the incoming analog signal, transmits the resulting digital signal through the Si86xx digital isolator and filters the resulting output-side data to reconstruct the analog input signal. Key applications include: isolation amplifier for sensors, ground loop elimination, level shifting and motor control. The ISOlinear reference design offers the user an alternative to expensive analog isolation amplifiers, with the added benefits of competitive performance and greater economy and user-flexibility. This reference design contains three different cost/performance-optimized analog isolation circuits
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA2354AIDDA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP Tube | 구매 | |
|
LT1719CS8#PBF | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±3V/6V 8-Pin SOIC N Tube | 구매 | |
|
OPA4354AIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC T/R | 구매 |