SILINKPS-EVB, Evaluation Board for the Si3220 Subscriber Line Interface for Cable Modem applications
Silicon Labs이 부품 Si3220 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cable Modem
- VoIP Phone
Description
- SILINKPS-EVB, Evaluation Board for the Si3220 Subscriber Line Interface for Cable Modem applications. The SiLinkPS-EVB is a system power supply board that provides all necessary supply voltages for a variety of ProSLIC and silicon DAA evaluation boards
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3704EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LT1375CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 1.5A 8-Pin SOIC N | 구매 | |
|
LT1375CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 1.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1375CS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N Tube | 구매 | |
|
LTC3704EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 1000kHz 10-Pin MSOP Tube | 구매 | |
|
LT1375CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N | 구매 | |
|
LT1375CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N T/R | 구매 | |
|
LTC3704EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP | 구매 | |
|
LTC3704EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LT1375CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 1.5A 8-Pin SOIC N Tube | 구매 |