Simple Charge Pump-Based 10MHz Voltage-to-Frequency Converter Application Circuit with 40dB Dynamic Range
Analog Devices이 부품 LT1394 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
Description
- A Seven-Nanosecond Comparator Using Single Supply Operation for a simple charge pump-based 10MHz voltage-to-frequency converter has 40dB dynamic range, operates from 5V supply. A 0V to 2.5V input produces a 0Hz to 10MHz output with 40dB of dynamic range, 1% linearity and 400ppm/degree Celsius gain drift. Power supply rejection is 0.5% for 4.75V to 5.25V supply excursions
최종 제품의 경우
-
Input Voltage0 to 2.5 V
-
Output Frequency0 to 10000 KHz
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1394CS8 | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin SOIC N | 구매 | |
|
LT1394IS8#PBF | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
LT1394IS8 | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin SOIC N | 구매 | |
|
LT1394CS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
LT1394CMS8#PBF | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin MSOP Tube | 구매 | |
|
LT1394CS8#TR | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
LT1394CS8#PBF | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
LT1394CMS8 | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin MSOP | 구매 | |
|
LT1394IS8#TR | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
LT1394CMS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin MSOP T/R | 구매 | |
|
LT1394IS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin SOIC N T/R | 구매 |