Simple Temperature Measurement System Using Microcontroller
Microchip Technology이 부품 TC1046 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Body Temperature Monitor
- Desktop PC Power Supply
- Home Appliances
- Li-Ion Battery Pack
- Motor Control and Driver System
- Rear Seat Entertainment
Description
- Simple Temperature Measurement System Using Microcontroller
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC16F872-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SOIC W Tube | 구매 | |
|
PIC16F872T-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP T/R | 구매 | |
|
PIC16F872-E/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SPDIP Tube | 구매 | |
|
PIC16F872-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube | 구매 | |
|
PIC16F872T-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SOIC W T/R | 구매 | |
|
PIC16F872-I/SOG | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SOIC W Tube | 구매 | |
|
PIC16F872-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube | 구매 | |
|
PIC16F872-I/SSG | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube | 구매 | |
|
PIC16F872-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SPDIP Tube | 구매 | |
|
PIC16F872T-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP T/R | 구매 | |
|
PIC16F872-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SOIC W Tube | 구매 | |
|
TC1046VNBTR | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 |