Single-Phase Energy Meter with a Circuit for Current Sensing by Shunt Application Circuit
NXP Semiconductors이 부품 MC9S08GW64 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Energy Meter
- Metering
Description
- Single-Phase Energy Meter with a Circuit for Current Sensing by Shunt Application Circuit. The MC9S08GW64 is a low-power MCU suitable for a single-phase energy metering application. It is capable of running on a capacitive power supply. A shunt can be used for the current-sensing element. This use of a capacitive power supply and a shunt for current sensing make the MC9S08GW64 suitable for a very low-cost bill of material energy meter
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV2472CDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O ±3V/6V 8-Pin SOIC T/R | 구매 | |
|
TLV2472IDGNRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP T/R | 구매 | |
|
TLV2472IDGNR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP T/R | 구매 | |
|
TLV2472IP | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube | 구매 | |
|
TLV2472CDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O ±3V/6V 8-Pin SOIC Tube | 구매 | |
|
TLV2472IDGNG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP Tube | 구매 | |
|
TLV2472IDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O ±3V/6V 8-Pin SOIC Tube | 구매 | |
|
TLV2472CD | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube | 구매 | |
|
TLV2472IDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R | 구매 | |
|
TLV2472CDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R | 구매 | |
|
TLV2472CDGNRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP T/R | 구매 | |
|
TLV2472IDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O ±3V/6V 8-Pin SOIC T/R | 구매 |