Single-to-differential ADC driver
Analog Devices이 부품 LTC1744 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Ultrasound Imaging
- Wireless Base Station
Description
- Using the two amplifiers of the LT1819 to convert the single-ended input signal to a differential signal and drive both inputs of the LTC1744
최종 제품의 경우
-
Input Voltage5
-
ADC TypeSingle Pipelined 50 MSPS, 14-Bit ADC
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1819CMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP T/R | 구매 | |
|
LT1819IMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP | 구매 | |
|
LT1819IMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP T/R | 구매 | |
|
LT1819IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin SOIC N T/R | 구매 | |
|
LT1819CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin SOIC N T/R | 구매 | |
|
LT1819CMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP | 구매 | |
|
LT1819IMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP | 구매 | |
|
LT1819IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube | 구매 | |
|
LT1819CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP Tube | 구매 | |
|
LT1819IMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP Tube | 구매 | |
|
LT1819CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin SOIC N | 구매 | |
|
LT1819CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube | 구매 |