Situated down-stream, the LTC1477 Is Controlled by the LT1304s Low-Battery Detector
Analog Devices이 부품 LT1304CS8-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Laptop
- Notebook
- Power Supplies
Description
- Situated down-stream, the LTC1477 Is Controlled by the LT1304s Low-Battery Detector. The LT1304 Micro-power boost regulator contains a low-battery detector which is active even when the regulator is shut-down
최종 제품의 경우
-
Output Voltage5 V
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1477CS8 | Analog Devices | Current Limit Switches | Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N | 구매 | |
|
LTC1477CS8#PBF | Analog Devices | Current Limit Switches | Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N Tube | 구매 | |
|
LTC1477CS8#TR | Analog Devices | Current Limit Switches | Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N T/R | 구매 | |
|
LTC1477CS8#TRPBF | Analog Devices | Current Limit Switches | Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N T/R | 구매 | |
|
LT1304CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N | 구매 | |
|
LT1304CS8-5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N T/R | 구매 | |
|
LT1304CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N T/R | 구매 | |
|
LT1304CS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N Tube | 구매 |