SLIO-CAN CAN-Linked I/O Application Circuit based on COP884BC MCU
Texas Instruments이 부품 COP884BCMHEA-X 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
Description
- SLIO-CAN CAN-Linked I/O Application Circuit based on COP884BC. Main applications of the CAN Link I/O lies in automotive sensor/actuator systems, but also other applications in industrial systems are of interest. The specification is based on the Microcontroller COP884BC, which has an integrated CAN interface as a peripheral block, but the conversion of the software to COP888EB
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameCOP8
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74HC245BQ,115 | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R | 구매 | |
|
74HC245BQ-Q100X | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST Automotive AEC-Q100 20-Pin DHVQFN EP T/R | 구매 | |
|
74HC245D-Q100J | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST Automotive AEC-Q100 20-Pin SO T/R | 구매 | |
|
74HC245D(BJ) | Toshiba | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R | 구매 | |
|
74HC245D,653 | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SO | 구매 | |
|
74HC245PW-Q100J | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST Automotive 20-Pin TSSOP T/R | 구매 | |
|
74HC245PW,118 | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 구매 | |
|
74HC245D | Toshiba | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R | 구매 |