SLWRB4104A, EFR32 2.4 GHz/10 dBm Radio Board based on EFR32BG13 Wireless SoC
Silicon Labs이 부품 EFR32BG13 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Wireless
Description
- SLWRB4104A, 2.4 GHz, 10 dBm Radio Board for the EFR32BG13 Blue Gecko is an excellent starting point to get familiar with the device and it provides all necessary tools for developing a wireless application. The Wireless Starter Kit Mainboard contains sensors and peripherals enabling easy demonstration of some of the EFR32 many capabilities. An on-board J-Link debugger allows debugging of the attached radio board as well as providing a debug connection for external hardware. A plug-in Radio Board contains the reference design for the EFR32 itself, including the RF section and device-specific hardware
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (29)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
EFR32BG13P732F512GM48-D | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP Tube | 구매 | |
|
EFR32BG13P632F512GM32-D | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 32-Pin RQFN EP Tube | 구매 | |
|
EFR32BG13P532F512GM48-D | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP Tube | 구매 | |
|
EFR32BG13P632F512GM48-CR | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP T/R | 구매 | |
|
EFR32BG13P732F512GM48-DR | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP T/R | 구매 | |
|
EFR32BG13P532F512GM32-D | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 32-Pin RQFN EP Tube | 구매 | |
|
EFR32BG13P632F512GM48-C | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP Tray | 구매 | |
|
EFR32BG13P632F512IM48-CR | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP T/R | 구매 | |
|
EFR32BG13P733F512GM48-D | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP Tube | 구매 | |
|
EFR32BG13P732F512GM32-D | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 32-Pin RQFN EP Tube | 구매 | |
|
EFR32BG13P632F512GM48-D | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP Tube | 구매 | |
|
EFR32BG13P632F512GM32-DR | Silicon Labs | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 32-Pin RQFN EP T/R | 구매 |