SM840021, Evaluation Board for the SM840021, 125 MHz PLL Clock Generator for Ethernet Switch
Microchip Technology이 부품 SM840021 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Ethernet Switch
- GB Ethernet Switch
Description
- SM840021, Evaluation Board for the SM840021, 125 MHz PLL Clock Generator for Ethernet Switch. The SM840021 is a Gigabit Ethernet Low Noise Clock Synthesizer. A fundamental parallel resonant crystal, 25MHz 18pF load, connects to crystal pins
최종 제품의 경우
-
Output Frequency125 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SM840021KA | Microchip Technology | Clock Generators and Synthesizers | Clock Generator 25MHz-IN 125MHz-OUT 8-Pin TSSOP | 구매 | |
|
SM840021KA-TR | Microchip Technology | Clock Generators and Synthesizers | Clock Generator 25MHz-IN 125MHz-OUT 8-Pin TSSOP T/R | 구매 |