Small, Portable Altimeter Operates from a Single Cell
Analog Devices이 부품 LT1167 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Pressure Scale
Description
- Circuit shows a small, handheld altimeter based on a micro machined pressure transducer. The circuit takes advantage of the inverse relationship between air pressure and altitude
피쳐링 부품 (70)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1307CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1307CMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin MSOP T/R | 구매 | |
|
LT1307CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1307BCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N | 구매 | |
|
LT1307CS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1490CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V 8-Pin PDIP N Tube | 구매 | |
|
LT1307BCMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin MSOP | 구매 | |
|
LT1307IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1307BCMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin MSOP Tube | 구매 | |
|
LT1307BCMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin MSOP T/R | 구매 | |
|
LT1307BIS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1307IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N | 구매 |