Smart Gate Driver Coupler TLP5214 Application Note Active Miller Clamp Function
Toshiba이 부품 TLP5214 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industry Inverter System
Description
- Another method to prevent a malfunction caused by miller capacitance includes making a short circuit between the gate emitters of the IGBT. Configuring a circuit to clamp the gate safely from an external component is complicated and requires additional PWB space. The TLP5214 has an internal function, called the active miller clamp function, that connects the gate emitters of the IGBT. This eliminates the need for an external component in the clamp circuit. The miller clamp pin VCLAMP is connected to the gate of the IGBT. The output of the photocoupler switches from high to low, the gate voltage goes under about 3V, so the MOSFET between VCLAMP-VEE turns on and the gate clamps on the emitter (VEE)
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLP5214A(TP,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 30V 16-Pin SO T/R | 구매 | |
|
TLP5214(D4-TP,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Isolated IGBT/Power MOSFET gate drive | 구매 | |
|
TLP521-4(BL,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 구매 | |
|
TLP521-4(A) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 구매 | |
|
TLP521-4 | Toshiba | Transistor and Photovoltaic Output Photocouplers | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Tube | 구매 | |
|
TLP5214(TP,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 30V 16-Pin SO T/R | 구매 | |
|
TLP5214(D4,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 30V 16-Pin SO T/R | 구매 | |
|
TLP521-4(KOYO-GB) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 구매 | |
|
TLP5214A(D4-TP,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 30V 16-Pin SO T/R | 구매 | |
|
TLP521-4(MEIDEN,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 구매 | |
|
TLP5214(TP,E(O | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Push-Pull 2-CH 30V 16-Pin SO T/R | 구매 | |
|
TLP5214(E(O) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 1-CH 30V 16-Pin SO Magazine | 구매 |