Smart Gate Driver Coupler TLP5214 Application Note for TLP352 with a Protection Circuit and the TLP5214
Toshiba이 부품 TLP5214 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industry Inverter System
Description
- Protection circuit that uses the No.3 VCE(sat) monitor in the TLP352 general-purpose driver coupler. In the protection circuit, the VCE(sat) voltage is monitored as it goes through diode D1, so the gate signal of the IGBT turns off softly when an overcurrent is detected. Also, a 1 Mbps-class high-speed coupler is used to transmit fault signals to the controller. The external components of the control circuit are complicated and use much of the PWB space, but the TLP5214 photocoupler provides a smart gate drive circuit and overcurrent protection with all these functions in a single package
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLP352(TP1,F) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP SMD T/R | 구매 | |
|
TLP352(LF1,F) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | optocoupler with IGBT Gate Drivers | 구매 | |
|
TLP352(F) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP | 구매 | |
|
TLP352F(D4,F) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | optocoupler with IGBT Gate Drivers | 구매 | |
|
TLP352(D4-TP1,F) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 30V 8-Pin PDIP SMD T/R | 구매 | |
|
TLP352F(D4-TP4,F) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | photocoupler in a DIP8 package | 구매 | |
|
TLP352(D4,F) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | optocoupler with IGBT Gate Drivers | 구매 | |
TLP352F(F) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP Magazine | 구매 | ||
|
TLP5214A(TP,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive 30V 16-Pin SO T/R | 구매 | |
|
TLP521-4(MEIDEN,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 구매 | |
|
TLP521-4(KOYO-GB) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 구매 | |
|
TLP521-4(BL,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP | 구매 |