SN65HVD255DEVM, Evaluation Board with the SN65HVD255 CAN Transceiver factory installed
Texas Instruments이 부품 SN65HVD1040 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
Description
- SN65HVD255DEVM, Evaluation Board comes with the SN65HVD255 CAN transceiver factory installed. The CAN EVM may be reconfigured by a user for use with all CAN transceiver families of SN65HVD23x, SN65HVD25x, SN65HVD10x0 and SN65HVDA54x by replacing the transceiver and setting jumpers on the EVM. The EVM has configurations for basic CAN evaluation, various load and termination settings necessary to evaluate CAN transceiver performance
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN65HVD1040SKGD3 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 5V XCEPT Tube | 구매 | |
|
SN65HVD1040 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 5V 8-Pin SOIC T/R | 구매 | |
|
SN65HVD1040QDRQ1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 5V Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
SN65HVD1040DRG4 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 5V 8-Pin SOIC T/R | 구매 | |
|
SN65HVD1040SHKQ | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 5V 8-Pin CFPAK Tube | 구매 | |
|
SN65HVD1040DR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 5V 8-Pin SOIC T/R | 구매 |