SPC560BADPT144S, Daughter/Adapter Board for SPC560B40L5 and SPC560B50L5 SPC560 series 512KB/1.5MB MCU devices in QFP144 package
STMicroelectronics이 부품 SPC560B40L5 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive - Body Electronics
Description
- SPC560BADPT144S, Daughter/Adapter Board for SPC560 series 512KB/1.5MB devices in QFP144 package. The SPC560BADPT144S is evaluation systems supporting the SPC560Bxx family of automotive Microprocessors. The complete system consists of a SPC56XXMB motherboard and a mini module which plugs directly into the motherboard. Different mini modules are available for evaluating the whole family of devices in all supported packages. The evaluation systems allow full access to the CPU, to all of the CPU's I/O signals and to the motherboard's peripherals (such as CAN, SCI and LIN)
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSPC560Bxx
-
Core Processore200
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SPC560B50L5B6E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 144-Pin LQFP T/R | 구매 | |
|
NX8045GB-8.000M-STD-CSF-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm 2-Pin SMD | 구매 | |
|
SPC560B50L5C6E0Y | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP Tray | 구매 | |
|
SPC560B50L5C6E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 144-Pin LQFP T/R | 구매 | |
|
NX8045GB-8.000M-STD-CSF-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 250Ohm 2-Pin SMD | 구매 | |
|
NX8045GB-8.000M-STD-CSJ-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 220Ohm Automotive AEC-Q200 2-Pin SMD | 구매 | |
|
SPC560B50L5B4E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 144-Pin LQFP T/R | 구매 | |
|
SPC560B40L5C6E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP T/R | 구매 | |
|
SPC560B40L5B6E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive 144-Pin LQFP T/R | 구매 |