SPT7720, 8-bit analog-to-digital converter, with a sample rate of 200 MSPS when operating in dual DEMUX mode
onsemi이 부품 SPT7720 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Displays and Monitors
- Instrumentation and Measurement
- Oscilloscope
- Video RGB Line Driver
Description
- SPT7720, 8-bit analog-to-digital converter, with a sample rate of 200 MSPS when operating in dual DEMUX mode, is a fast single-ended or differential analog input device
최종 제품의 경우
-
ADC Resolution8 Bit
-
ADC Sampling Rate200M SPS
-
Number of Channels1CH
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC10EL16DG | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N Tube | 구매 | |
|
MC10EL16DR2G | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N T/R | 구매 | |
|
ET08SD1CBE | C&K | Switch Toggle | Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk | 구매 |