SPT8100, is a high-performance, 16-bit analog-to digital converter, sample rate of 5-MSPS
onsemi이 부품 SPT8100 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
- Digital Camera
- Digital Copier
- Infrared Imaging
- Medical Imaging
- Scanners
- Wireless
Description
- SPT8100, is a high-performance, 16-bit analog-to digital converter that operates at a sample rate of up to5 MSPS. On-chip, this product has a low noise PGA
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate5M SPS
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8138ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
74AC04SCX | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N T/R | 구매 | |
|
ET08SD1CBE | C&K | Switch Toggle | Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk | 구매 | |
|
AD8138ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
AD8138ARZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 구매 | |
|
74AC04SC | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | 구매 | |
|
74ACT00SCX | onsemi | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R | 구매 | |
|
AD8138ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube | 구매 | |
|
AD8138ARZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 구매 | |
|
AD8138ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
LT1016CN8#PBF | Analog Devices | Linear Comparators | Comparator Single ±5V/10V 8-Pin PDIP N Tube | 구매 |