ST7 MCU Development System for Industrial
STMicroelectronics이 부품 STR730 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Industrial
Description
- STR730 Microcontroller Hardware Circuitry Connected to the Main Special Pins. It Covers the Pins for Power Supply (Digital and Analog), Reset, Crystal Oscillator, the Decoupling of the Internal Voltage Regulator, Boot Modes, Test Pin, RC Oscillator Biasing Pin and the JTAG Debug Port
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameST7
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ST3232CTR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
L9616 | STMicroelectronics | Controller Area Network - CAN Transceivers | CAN 1MBd Shutdown 5V Automotive AEC-Q100 8-Pin SO N Tube | 구매 | |
|
STM1001LWX6F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | 구매 | |
|
M24C08-FCT6TP/T | STMicroelectronics | EEPROM | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R | 구매 | |
|
BNX002-11 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 10A 50VDC PC Pins Thru-Hole Box | 구매 | |
|
ST3232CDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 구매 | |
|
L9616-TR | STMicroelectronics | Controller Area Network - CAN Transceivers | CAN 1MBd Shutdown 5V Automotive AEC-Q100 8-Pin SO N T/R | 구매 | |
|
ST3232BTR Bus Line Transceiver | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
ST3232BDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 구매 |