STEVAL-CBL015V1, Single LNB supply and control IC DiSEqC 1.x compliant with DSQIN based on the LNBH29 in a QFN16 (4x4)
STMicroelectronics이 부품 LNBH29 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Consumer Electronics
- Industrial
- Satellite TV
- STB and DVR
Description
- STEVAL-CBL015V1, Single LNB supply and control IC DiSEqC 1.x compliant with DSQIN based on the LNBH29 in a QFN16 (4x4). The evaluation board implements a DC-DC converter based on the LNBH29 device used to power LNB inside dish antennas which receive satellite TV signals. The LNBH29 is an integrated solution for supplying/interfacing satellite LNB modules in accordance with international standards, offering a complete solution for single-tuner satellite receivers and good performance at low cost using few external components. The LNBH29 evaluation board includes an I2C bus interface and the internal 22 kHz tone generator (factory trimmed) is controlled by the DSQIN pin (TTL compatible), permitting immediate DiSEqC data encoding
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 17.5 V
-
Output Current0.5 A
-
Efficiency93 %
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LNBH29EQTR | STMicroelectronics | Power Supply Controllers and Monitors | LNB Supply and Control Voltage Regulator 8V to 17.5V 16-Pin QFN EP T/R | 구매 | |
|
LNBH29EPTR | STMicroelectronics | Power Supply Controllers and Monitors | LNB Supply and Control Voltage Regulator 8V to 17.5V 16-Pin QFN EP T/R | 구매 | |
|
LNBH29QTR | STMicroelectronics | Power Supply Controllers and Monitors | LNB Supply and Control Voltage Regulator 8V to 17.5V 16-Pin QFN EP T/R | 구매 | |
|
LNBH29PTR | STMicroelectronics | Power Supply Controllers and Monitors | LNB Supply and Control Voltage Regulator 8V to 17.5V 16-Pin QFN EP T/R | 구매 |