STEVAL-IDS001V2, Demonstration Board based on the SPIRIT1 Low data-rate, short-range USB dongle transceiver in 315-MHz band
STMicroelectronics이 부품 SPIRIT1QTR 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- Security System
- System Monitoring and Control
- Wireless
- Wireless Sensor
Description
- STEVAL-IDS001V2, Demonstration Board based on the SPIRIT1 Low data-rate, short-range USB dongle transceiver in 315-MHz band. The STEVAL-IDS001V2 demonstration board is based on the SPIRIT1, which is a sub-GHz low power, low data-rate transceiver suitable for ISM bands. The board is equipped with an STM32L low power microcontroller to control the SPIRIT1. The board also features a USB connector for PC GUI interaction and firmware update. An optional JTAG connector (not mounted) allows the development of specific firmware on the microcontroller
최종 제품의 경우
-
Operating Frequency315 MHz
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NX2016SA_24.000MHZ_STD-CZS-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal Units 24MHz For OA/AV/Short-range Wireless Automotive AEC-Q200 | 구매 | |
|
NX2016SA_26.000MHZ_STD-CZS-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±20ppm (Tol) ±40ppm (Stability) 6pF FUND 80Ohm 4-Pin SMD T/R/Tray | 구매 | |
|
LDS3985PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 6-Pin DFN-D EP T/R | 구매 | |
|
NX2016SA-25MHZ-EXS00A-CS11321 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±40ppm (Stability) 6pF FUND 80Ohm 4-Pin SMD T/R | 구매 | |
|
NX2016SA-27.12MHZ-EXS00A-CS11337 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 60Ohm 4-Pin SMD | 구매 | |
|
NX2016SA-48.000000M-EXS00A-CS05517 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 48MHz ±10ppm (Tol) ±85ppm (Stability) 7pF FUND 40Ohm 4-Pin SMD | 구매 | |
|
NX2016SA 32MHZ EXS00A-CS06465 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal Units For Automotive | 구매 | |
|
SPIRIT1QTR | STMicroelectronics | RF Transceivers | RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3V 20-Pin QFN EP T/R | 구매 |