STEVAL-IFW0002V1, Real-Time Ethernet Xilinx FPGA Extension Board based on STR912FA MCU
STMicroelectronics이 부품 STR912FA 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- DSL Gateway
- Industrial Automation HMI
- Medical Equipments
- Point-of-sale Terminals
- Serial-to-Ethernet Protocol Converter
- Surveillance and Security System
- Vending Machine
Description
- STEVAL-IFW0002V1, FPGA Extension Board of the STEVAL-IFW0001V1 STR912FA dual Ethernet PHY carry board. This extension was designed to handle a real-time (RT) Ethernet IP (e.g. RT HUB for Powerlink, IEEE1588, EtherCAT IP, etc). It can also be used for evaluation of other IPs connected to STR912FA microcontroller, such as timers, communication I/Fs, and others. Communication between the STR912FA evaluation board and the extension can be done through a medium independent interface (MII), external memory interface (EMI), SPI, GPIOs or other methods. RT Ethernet evaluation requires both the STEVAL-IFW0001V1 evaluation board and STEVAL-IFW0002V1 extension board. Typically, the STR912FA microcontroller communicates with the on-extension real-time Ethernet logic which, in turn, communicates with the two on-board Ethernet transceivers and the microcontroller
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTR9
-
Core ProcessorARM9
피쳐링 부품 (123)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SG-210STF 10.000000MHZL | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 10MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | 구매 | |
|
SG-210STF 20.0000MS | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 20MHz ±25ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk | 구매 | |
|
SG-210STF 24.0000MS3 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 24MHz ±25ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | 구매 | |
|
SG-210STF 24.0000MY | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk | 구매 | |
|
SG-210STF 24.5760ML | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk | 구매 | |
|
SG-210STF 25.0000MS3 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | 구매 | |
|
SG-210STF 26.0000ML | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 26MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk | 구매 | |
|
SG-210STF 8.0000MY0 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 8MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | 구매 | |
|
SG-210STF-33.3330MW | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 33.333MHz ±100ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD Bulk | 구매 | |
|
SG-210STF 33.333300MHz L | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 33.3333MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD | 구매 | |
|
SG-210STF 40.0000ML0 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk | 구매 | |
|
SG-210STF 40.000000MHZY | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk | 구매 |