STEVAL-IHM021V2, Evaluation Kit based on L6390 100-W 3-Phase Inverter and Ultra FastMesh MOSFET for Speed FOC of 3-Phase PMSM Motor Drives
STMicroelectronics이 부품 L6390 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Factory Automation
- HID Lamp Ballast
- Home Appliances
- Industrial
Description
- STEVAL-IHM021V2, Demonstration Board implements a 100W, 3-phase inverter for field-oriented control (FOC) of permanent magnet synchronous motors (PMSM). The 3-phase inverter bridge is based on the STD5N52U power MOSFET with enhanced fast body-drain recovery diode in a DPAK package and the L6390. The L6390 represents the latest in high-voltage half-bridge gate drivers featuring an integrated comparator for hardware protection against overcurrent, over temperature, etc. The device also features an embedded operational amplifier suitable for advanced current sensing
최종 제품의 경우
-
Motor TypeAC Motor
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
VIPER12ASTR-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz T/R 8-Pin SO N | 구매 | |
|
VIPER12AS-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin SO N | 구매 | |
|
L6390D | STMicroelectronics | Gate and Power Drivers | Driver 0.54V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 16-Pin SO Tube | 구매 | |
|
L6390DTR | STMicroelectronics | Gate and Power Drivers | Driver 0.54V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 16-Pin SO T/R | 구매 |