STEVAL-IHM025V1, Demonstration Board featuring the IGBT SLLIMM STGIPL14K60 1kW 3-Phase Motor Control
STMicroelectronics이 부품 STGIPL14K60 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Air Conditioning
- Refrigerator and freezer
- Sewing Machine
- Washing Machine
Description
- STEVAL-IHM025V1, Demonstration Board is an AC/DC inverter that generates a 3-phase waveform for driving three or 2-phase motors such as induction motors or PMSM motors up to 1000W, with or without sensors. The system represents a universal, fully evaluated and populated design consisting of a 3-phase inverter bridge based on the 600V IGBT SLLIMM (small low-loss intelligent molded module) in the SDIP 38L package mounted on a heatsink. The STGIPL14K60 integrates: high voltage, short-circuit rugged IGBT and high voltage gate drivers with advanced features like integrated Op-Amp suitable for advanced current sensing
최종 제품의 경우
-
Motor TypeAC Motor
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS391ILT | STMicroelectronics | Linear Comparators | Comparator Single ±18V/36V 5-Pin SOT-23 T/R | 구매 | |
|
TS3431BILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LF33ABDT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
L78M05ABDT-TR Precision Linear Regulator | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
VIPER16LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | 구매 | |
|
VIPER16LDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N | 구매 |