STEVAL-IHM042V1, Evaluation Board based on the STM32F303CC and L6230 Compact, Low-Voltage Dual Motor Control
STMicroelectronics이 부품 L6230PD 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Factory Automation
- Industrial
- Industrial Control
Description
- STEVAL-IHM042V1, Evaluation Board is designed as a complete dual motor field-oriented control (FOC) demonstration platform featuring ARM Cortex-M4F 32-bit core-based STM32F303CC microcontroller with floating point support and two fully integrated DMOS L6230 3-phase motor drivers. It is designed as an integrated evaluation environment for motor control applications in the range of 8V - 48V DC bus voltage (extendable up to 52V) and nominal power up to 10W for each motor drive. The STEVAL-IHM042V1 is equipped with a USB-to-serial interface, specifically for real-time data exchange implemented by an STM32F103C8 pre-programmed with the STM32 Virtual COM Port firmware
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
B3S-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 구매 | |
|
STM32F103C8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 구매 | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 구매 | |
|
LD1117D33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 8-Pin SO N T/R | 구매 | |
|
STM32F303CCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
ST1S14PHR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 48V Step Down Single-Out 1.22V 3A 8-Pin HSOP EP T/R | 구매 | |
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 구매 | |
|
STM32F303CCT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 구매 | |
|
B3S-1000P BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 구매 | |
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
L6230PD | STMicroelectronics | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Driver 36-Pin PowerSO EP Tube | 구매 | |
|
L6230PDTR | STMicroelectronics | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Driver 36-Pin PowerSO EP T/R | 구매 |