STEVAL-IKR002V7D, SPIRIT1 169-MHz low data rate Transceiver Daughter Board with range extender
STMicroelectronics이 부품 SPIRIT1QTR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- Security System
- System Monitoring and Control
- Wireless
- Wireless Sensor
Description
- STEVAL-IKR002V7D, SPIRIT1 169-MHz low data rate Transceiver Daughter Board with range extender. The STEVAL-IKR002V7D product evaluation board is based on the SPIRIT1 a very low-power RF transceiver intended for RF wireless applications in the sub 1 GHz frequency band. The STEVAL-IKR002V7D also features an on-board external front-end module from Skyworks (SKY66100-11), which can reach a maximum output power of +27 dBm (500 mW)
최종 제품의 경우
-
Operating Frequency169 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
M95640-RMN6P | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N Tube | 구매 | |
|
SPIRIT1QTR | STMicroelectronics | RF Transceivers | RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3V 20-Pin QFN EP T/R | 구매 |