STEVAL-ILL061V1, Evaluation Board based on the LED1642GW and STM32 High brightness RGB LED array driver with local dimming and diagnostics
STMicroelectronics이 부품 LED1642GW 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Signage Lighting
Description
- STEVAL-ILL061V1, is a high brightness RGB LED array driver system Evaluation Board with local dimming and diagnostics based on LED1642GW independent PWM LED driver controlled through an STM32 microcontroller SPI interface. An ST L7981 DC-DC converter provides the voltages/power for overall functioning of the board
최종 제품의 경우
-
Input Voltage6 to 28 V
-
Number of Derived Elements16
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L7981ATR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 3A 8-Pin HSOP EP T/R | 구매 | |
|
LD1117D33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 8-Pin SO N T/R | 구매 | |
|
STM32F103C6T6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 구매 | |
|
LED1642GWQTR | STMicroelectronics | LED Drivers | LED Driver 10000uA Supply Current 24-Pin QFN EP T/R | 구매 | |
|
LED1642GWPTR | STMicroelectronics | LED Drivers | LED Driver 10000uA Supply Current 24-Pin QSOP T/R | 구매 | |
|
LED1642GWXTTR | STMicroelectronics | LED Drivers | LED Driver 10000uA Supply Current 24-Pin TSSOP EP T/R | 구매 | |
|
LED1642GWTTR | STMicroelectronics | LED Drivers | LED Driver 10000uA Supply Current 24-Pin TSSOP T/R | 구매 |