STEVAL-IME003V1, Evaluation Board for STHV748 Ultrasound Pulser IC
STMicroelectronics이 부품 STHV748QTR 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Ultrasound Imaging
Description
- STEVAL-IME003V1, Evaluation Board for STHV748 Ultrasound Pulser IC. The STEVAL-IME003V1 demonstration board is designed around the STHV748 4-channel high voltage pulser, a state-of-the-art device designed for ultrasound imaging applications. The output waveforms can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs. 16 preset waveforms are available to test the HV pulser under varying conditions
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
MC74VHC1G32DFT2G | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R | 구매 | |
|
USBUF02W6 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R | 구매 | |
|
MMS228T | knitter-switch | Switch Slide | Switch Slide ON ON Top Slide 0.3A 24VDC 10000Cycles Gull Wing SMD T/R | 구매 | |
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 구매 | |
|
LDS3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
ST1S12G12R | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.7A 5-Pin TSOT-23 T/R | 구매 |