STEVAL-IPFC01V1, 3-kW 3-Channel Interleaved PFC Evaluation Kit based on the STNRGPF01 Digital Controller
STMicroelectronics이 부품 STNRGPF01 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- AC to DC Converter
- Industrial Applications
- Server AC to DC Supply
- Telecom Power Supply
Description
- STEVAL-IPFC01V1, 3-kW interleaved PFC Evaluation Kit is based on the STNRGPF01 digital controller and includes a separate power board, control board and adapter board. The STNRGPF01 is a digital configurable ASIC, which can drive up to three channels in an interleaved PFC for industrial applications. The STNRGPF01 digital controller on the control board implements mixed signal (analog/digital) average current mode control in CCM at fixed frequency. The analog section ensures cycle-by-cycle current regulation, while digital control manages the non-time critical operations
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage400 V
-
Output Power3000 W
-
TopologyCCM PFC
피쳐링 부품 (44)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLP385(E | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 구매 | |
|
TLP385(GB,E(T | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 구매 | |
|
TLP385(GR-TPL,E(T | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 구매 | |
|
TLP385(D4-GRL,E | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 구매 | |
|
TLP385(Y-TPL,E(T | Toshiba | Transistor and Photovoltaic Output Photocouplers | Photocoupler Of High Isolation Type That Consists Of Phototransistor Optically Coupled To Gallium Arsenide Infrared Emitting Diode | 구매 | |
|
PM8834TR | STMicroelectronics | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SO N T/R | 구매 | |
|
TLP385(D4GR-TR,E(T | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 구매 | |
|
TLP385(GRH-TPL,E(T | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 구매 | |
|
TLP385(GR-TPL,E | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 구매 | |
|
STLM20W87F | STMicroelectronics | Temperature and Humidity Sensors | Temp Sensor Analog 5-Pin SOT-323 T/R | 구매 | |
|
TLP385(BLL-TPL,E(T | Toshiba | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 구매 | |
|
TLP385(D4GL-TR,E | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 구매 |