STEVAL-ISA095V1, Demonstration Board using ST1S14 up to 3 A step-down switching regulator in HSOP8 package
STMicroelectronics이 부품 ST1S14 을 사용하는 참조 설계
이미지
1 / 2
Description
- STEVAL-ISA095V1, Demonstration Board using ST1S14 up to 3 A step-down switching regulator in HSOP8 package with exposed frame. The output voltage can be set from 1.22 V. An internal oscillator fixes the switching frequency at 850 kHz. A Power Good open collector output validates the regulated output voltage as soon as it reaches the regulated level. Pulse-by-pulse current limiting offers effective constant current short-circuit protection, while the current foldback decreases overstress in persistent short-circuit conditions
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 48 V
-
Output Voltage1.22 V
-
Output Current3 A
-
TopologyBuck