STEVAL-ISA205V1, 38V, 2A Synchronous Step-Down Switching Regulator Evaluation Board based on the A6986H
STMicroelectronics이 부품 A6986H 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery-Powered Automotive Systems
Description
- STEVAL-ISA205V1, Evaluation Board is based on the synchronous step-down switching regulator A6986H that can deliver up to 2A and withstand cold cranking across 100% duty cycle, which, along with its wide input operating voltage range, render the A6986H the ideal choice for battery powered automotive systems. Synchronous rectification helps to achieve higher efficiency at full load as well as application compactness, while high-frequency switching (programmable up to 2 MHz) helps to cut power passive costs and size, while staying outside of the AM band. The device can operate in a Low Consumption Mode (LCM) with a quiescent current down to 30 uA at 12V Vin and 3.3V Vout, hence assuring high efficiency at light loads, as required in typical car body applications that are active during car parking
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 38 V
-
Output Voltage3.3 V
-
Output Current2 A
-
TopologyBuck