STEVAL-MKI109V3, Professional MEMS tool - MEMS Adapters Mother Board based on the STM32F401VET6 compatible MEMS Adapters
STMicroelectronics이 부품 STM32F401VET6 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Advertising Signs
- Automotive Lighting
- Home Appliances
- Industrial Control
- Infotainment
- Security
- Smart Building
Description
- STEVAL-MKI109V3, Mother Board provides users with a complete, ready-to-use platform for the evaluation of MEMS products. It includes a high-performance 32-bit microcontroller which functions as a bridge between the sensors and a PC, on which you can download and run the graphical user interface (GUI) or dedicated software routines for customized applications. The board features a DIL24 socket to mount all available adapters for both digital and analog output MEMS devices
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TSZ122IQ2T | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R | 구매 | |
|
SN74AVC4T245RSVR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R | 구매 | |
|
Y78B21110FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 1.2N SMD T/R | 구매 | |
|
TSV632IQ2T | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R | 구매 | |
|
SN74AVC2T244DQMR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Unidirectional 8-Pin X2SON T/R | 구매 | |
|
KMR211G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 1.2N SMD T/R | 구매 | |
|
LDK120PU25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin DFN T/R | 구매 | |
|
LDK220M36R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
TS3431CILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
ABM8-16.000MHZ-B2-T | Abracon | Crystals | Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
STM32F401VET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray | 구매 |