STEVAL-MKI204V1K, Temperature Probe Kit based on STLM75 Digital Temperature Sensor
STMicroelectronics이 부품 STLM75DS2F 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive Systems
- Battery Management
- Consumer Electronics
- Disk Drives
- Fax Machine
- Power Supply
- Printer
- Test Equipment
- Thermal Management
Description
- STEVAL-MKI204V1K, Evaluation Kit consists of a probe with the STLM75 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards. The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket. The kit provides the complete STLM75 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboards feature a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized Product summary applications
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STLM75DS2F | STMicroelectronics | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R | 구매 |