STEVAL-MKI208V1K, iNemo Inertial Module Kit based on IIS3DWB
STMicroelectronics이 부품 IIS3DWB 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Internet of Things (IoT)
Description
- STEVAL-MKI208V1K, Evaluation Board has an embedded IIS3DWB 3D accelerometer and 3D gyroscope sensor, which is connected via cable to a simple adapter board (STEVAL-MKIGIBV2) to render it compatible with STEVAL-MKI109V3 mother boards. The sensor is soldered precisely in the center of the board and double-sided adhesives are provided to allow users to conveniently mount the board on equipment destined for vibration analysis. The STEVAL-MKIGIBV2 can be plugged into a standard DIL 24 socket. The kit provides the complete IIS3DWB pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line