STEVAL-POE003V1, 5V/20A Active Clamp Forward Converter, Power Over Ethernet (PoE) - IEEE 802.3bt compliant Reference Design
STMicroelectronics이 부품 PM8805 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Barcode Scanner
- Cash Drawer
- EPOS System
- POS Systems
- Power Over Ethernet
Description
- STEVAL-POE003V1, Reference Design represents a PoE Class 8 converter designed for high efficiency conversion over a wide load range. It is based on the PM8805 PoE-PD interface compliant with the IEEE802.3bt standard, and a DC-DC forward active clamp converter driven by the PM8804 PWM controller. The PM8805 system on package device embeds two active bridges and an IEEE802.3bt compliant Powered Device (PD) interface. It can be used in all medium-to-high power 2P and 4P high efficiency PoE and PoE+ applications such as point of sales and retail logistics devices
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage41.2 to 57 V
-
Output Voltage5 V
-
Output Current20 A
-
Output Power100 W
-
Efficiency90 %
-
TopologyForward- Active Clamp|PoE
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS431AILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R | 구매 | |
|
TS2431AILT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
FOD817AS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 구매 | |
|
PM8804TR | STMicroelectronics | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 10V 75V 16-Pin VFQFPN EP | 구매 | |
PM8805TR | STMicroelectronics | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 43-Pin VFQFPN EP | 구매 |