STEVAL-TLL010V1, Demonstration Board using STLA02 boost converter to control of 6 white LEDs for display backlights
STMicroelectronics이 부품 STLA02 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Cellular Phone
- Handheld POS Scanner
- MP3 Player
Description
- STEVAL-TLL010V1, Demonstration Board using STLA02 boost converter dedicated to powering and controlling the current of white LEDs in an LCD backlight. The device operates at a typical constant switching frequency of 2.3 MHz. It steps an input voltage ranging from 2.5 V to 18 V, up to 27 V. The output current is adjustable by the resistor RFB connected between the VOUT and FB pins. The STLA02 device contains high-side sensing to simplify the PCB layout in terms of LED connection
최종 제품의 경우
-
Input Voltage2.5 to 18 V
-
Output Current0.02 A
-
Output Power0.5 W
-
Number of Derived Elements6