STEVAL-TTM002V1, Control Board for Automotive Motor Control Applications
STMicroelectronics이 부품 SPC560P50L3 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- BLDC Motor Applications
Description
- STEVAL-TTM002V1, Control Board is based on the high performance SPC560P50L3 automotive microcontroller with dedicated peripherals for motor control, such as 10-bit analog-to-digital converters (ADC) and high resolution timers (FlexPWM) with complementary or independent outputs and ADC synchronization signals. This standalone control board includes a standard 34-pin motor control interface, so it can be connected to any driving stage of a motor control application, ensuring maximum flexibility
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSPC560Pxx
-
Core Processore200
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ST3232EBTR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
L9616 | STMicroelectronics | Controller Area Network - CAN Transceivers | CAN 1MBd Shutdown 5V Automotive AEC-Q100 8-Pin SO N Tube | 구매 | |
|
ST2378ETTR | STMicroelectronics | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
TS952IYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 12V Automotive AEC-Q100 8-Pin SO N T/R | 구매 | |
|
STM6315RBW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 구매 | |
|
TS954IYPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 12V Automotive AEC-Q100 14-Pin TSSOP T/R | 구매 | |
|
SPC560P50L3BEABY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V 100-Pin LQFP Tray Automotive AEC-Q100 | 구매 | |
|
SPC560P50L3BEABR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V 100-Pin LQFP T/R Automotive AEC-Q100 | 구매 | |
|
SPC560P50L3CEFAR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 5V Automotive AEC-Q100 100-Pin LQFP T/R | 구매 | |
|
SPC560P50L3CEFBR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V 100-Pin LQFP T/R Automotive AEC-Q100 | 구매 |