STM32072B-EVAL, Evaluation Board based on the STM32F072VB STM32 MCU
STMicroelectronics이 부품 STM32F072VB 을 사용하는 참조 설계
이미지
1 / 17
최종 제품의 경우
- Alarm System
- AV Receiver
- Digital TV
- Gaming Device
- GPS
- Handheld Electronics
- Human Machine Interface (HMI)
- HVAC
- Industrial
- Industrial Control
- Intercom
- Inverters
- PC Peripherals
- Scanners
Description
- STM32072B-EVAL, Evaluation Board is designed as complete demonstration and development platform for ARM cortex-M0 core-based STM32F072VBT6 microcontroller with two I2C, two SPI, four USART, one CAN, 12-bit ADC, 12-bit DAC, two GP comparators, internal 16KB SRAM and 128KB Flash, USB FS, Touch sensing, CEC, SWD debugging support. The full range of hardware features on the board is designed for the evaluation of all the peripherals and the development of user-specific applications. Extension headers are used to easily connect a daughter board or a wrapping board for user-specific applications
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M0
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ST3241EBPR | STMicroelectronics | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 구매 | |
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
TSOP34836 | Vishay | IR Remote Receivers | IR Remote Receiver 36kHz 90° 39m 3-Pin Tube | 구매 | |
|
ST8024LACDR | STMicroelectronics | Smart Card Interface | Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO | 구매 | |
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
SN65HVD230DR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
TS3702IPT | STMicroelectronics | Linear Comparators | Comparator Dual ±8V/16V 8-Pin TSSOP T/R | 구매 | |
|
SN74LVC2T45DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
ST3485EBDR | STMicroelectronics | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R | 구매 | |
|
TS461CLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single GP R-R O/P ±5V/10V 5-Pin SOT-23 T/R | 구매 | |
|
TS488IQT | STMicroelectronics | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 130W Class-AB 8-Pin DFN T/R | 구매 | |
|
09.03290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 구매 |