STM32F10xxx ADC Application Circuit Using the STM32F10xxx ADC_IN14 interface
STMicroelectronics이 부품 STM32F10 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- STM32F10xxx ADC Application Circuit using the STM32F10xxx ADC_IN14 interface. This application is intended to provide practical application examples of the STM32F10xxx ADC peripheral use
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
피쳐링 부품 (281)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STM32F103ZEH7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LFBGA Tray | 구매 | |
|
STM32F103REY6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin WLCSP T/R | 구매 | |
|
STM32F103VCT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 구매 | |
|
STM32F100RET6B | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 | |
|
STM32F103TBU7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray | 구매 | |
|
STM32F101CBU6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin VFQFPN EP T/R | 구매 | |
|
STM32F101TBU6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R | 구매 | |
|
STM32F103V8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 구매 | |
|
STM32F102C6T6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 구매 | |
|
STM32F103VDT7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 구매 | |
|
STM32F103ZCT7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray | 구매 | |
|
STM32F101RFT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 구매 |